Add To Favorites
Product Overview
Digi-Key Part Number LTC1696HS6#TRMPBFCT-ND
Quantity Available 626
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1696HS6#TRMPBF

Description IC OVERVOLT PROT CTRLR
Expanded Description Power Supply Controller Overvoltage Protection Controller TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1696
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Overvoltage Protection Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 27 V
Current - Supply 1.1mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names LTC1696HS6#TRMPBFCT

14:59:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,02000 5,02
25 4,48400 112,10
100 3,00190 300,19
250 2,74704 686,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC1696HS6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,50160
  • Digi-Reel® ? : LTC1696HS6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 626 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC1696HS6#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,50162
Send Feedback