Add To Favorites
Product Overview
Digi-Key Part Number LT8410IDC#TRMPBFDKR-ND
Quantity Available 1.188
Can ship immediately
Manufacturer

Manufacturer Part Number

LT8410IDC#TRMPBF

Description IC REG BOOST ADJ 20MA 8DFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.235V 1 Output 20mA (Switch) 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LT8410(-1) Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.235V
Voltage - Output (Max) 40V (Switch)
Current - Output 20mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT8410IDC#TRMPBFDKR

09:33:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,72000 4,72
25 4,22320 105,58
100 2,81220 281,22
250 2,57228 643,07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback