Add To Favorites
Product Overview
Digi-Key Part Number LT8309HS5#TRMPBFCT-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

LT8309HS5#TRMPBF

Description IC RECTIFIER DRVR SYNC TSOT23-5
Expanded Description Power Supply Controller Secondary-Side Controller TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LT8309
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Secondary-Side Controller
Voltage - Input -
Voltage - Supply 4.5 V ~ 40 V
Current - Supply 300µA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT8309HS5#TRMPBFCT

10:20:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,32000 5,32
25 4,75120 118,78
100 3,17690 317,69
250 2,91780 729,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT8309HS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,64904
  • Digi-Reel® ? : LT8309HS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 592 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback