Add To Favorites
Product Overview
Digi-Key Part Number LT6700MPS6-1#TRMPBFCT-ND
Quantity Available 1.383
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6700MPS6-1#TRMPBF

Description IC COMP DUAL 400MV REF TSOT23-6
Expanded Description Comparator with Voltage Reference Open Collector TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6700(HV)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 50nA
Current - Output (Typ) -
Current - Quiescent (Max) 19µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 13.5mV
Operating Temperature -55°C ~ 125°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Mounting Type Surface Mount
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6700MPS6-1#TRMPBFCT

18:23:52 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,30000 9,30
25 8,29960 207,49
100 5,37750 537,75
250 4,92944 1.232,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6700MPS6-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,48130
  • Digi-Reel® ? : LT6700MPS6-1#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback