Add To Favorites
Product Overview
Digi-Key Part Number LT6700HDCB-1#TRMPBFCT-ND
Quantity Available 610
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6700HDCB-1#TRMPBF

Description IC COMP DUAL 400MV REF 6-DFN
Expanded Description Comparator with Voltage Reference Open Collector 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6700(HV)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 2
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 19µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 13.5mV
Operating Temperature -40°C ~ 125°C
Package / Case 6-WFDFN Exposed Pad
Mounting Type Surface Mount
Supplier Device Package 6-DFN (2x3)
 
Additional Resources
Standard Package ? 1
Other Names LT6700HDCB-1#TRMPBFCT

06:34:59 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,73000 3,73
25 3,33280 83,32
100 2,27800 227,80
250 2,08192 520,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback