Add To Favorites
Product Overview
Digi-Key Part Number LT6105CDCB#TRPBFCT-ND
Quantity Available 11.466
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6105CDCB#TRPBF

Description IC OPAMP CURR SENSE 100KHZ 6DFN
Expanded Description Current Sense Amplifier 1 Circuit 6-DFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6105
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2 V/µs
Gain Bandwidth Product -
-3db Bandwidth 100kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 240µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.85 V ~ 36 V, ±1.425 V ~ 18 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LT6105CDCB#TRPBFCT

01:47:33 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
25 2,02520 50,63
100 1,32450 132,45
250 1,20936 302,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6105CDCB#TRPBFTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 1,10377
  • Digi-Reel® ? : LT6105CDCB#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback