Add To Favorites
Product Overview
Digi-Key Part Number LT4356MPS-3#PBF-ND
Quantity Available 172
Can ship immediately
Manufacturer

Manufacturer Part Number

LT4356MPS-3#PBF

Description SURGE STOPPER SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT4356-3
Product Training Modules LT4356 Surge Stopper
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Voltage - Clamping Adjustable
Technology Mixed Technology
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Power (Watts) -
Voltage - Working 4 ~ 80V
 
For Use With
Additional Resources
Standard Package ? 50

15:18:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,18000 12,18
25 8,14880 203,72
100 6,92020 692,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT4356MPS-3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,01617
Send Feedback