Add To Favorites
Product Overview
Digi-Key Part Number LT3506EDHD#PBF-ND
Quantity Available 308
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3506EDHD#PBF

Description IC REG BUCK ADJ 1.6A DL 16DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3506/A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 3.6V
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23.25V
Current - Output 1.6A
Frequency - Switching 575kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFDFN Exposed Pad
Supplier Device Package 16-DFN (5x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 73
Other Names LT3506EDHDPBF

07:42:55 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
25 3,97440 99,36
100 3,27570 327,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3506EDHD#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,37008
Send Feedback