Add To Favorites
Product Overview
Digi-Key Part Number LT3467EDDB#TRMPBFDKR-ND
Quantity Available 1.330
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3467EDDB#TRMPBF

Description IC REG MULT CONFIG ADJ 1.1A 8DFN
Expanded Description Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3467(A) Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 1.255V
Voltage - Output (Max) 40V
Current - Output 1.1A
Frequency - Switching 1.3MHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x2)
 
Additional Resources
Standard Package ? 1
Other Names LT3467EDDB#TRMPBFDKR

00:28:49 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
25 3,47280 86,82
100 2,37130 237,13
250 2,17528 543,82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback