Add To Favorites
Product Overview
Digi-Key Part Number LT3082ITS8#TRMPBFDKR-ND
Quantity Available 552
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3082ITS8#TRMPBF

Description IC REG LDO ADJ 0.2A TSOT23-8
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0 V ~ 38.5 V 200mA TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3082
Product Training Modules LT3082 - 200mA Single Resistor Low Dropout Linear Regulator
Featured Product LDO Linear Regulators
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0 V ~ 38.5 V
Current - Output 200mA
Voltage - Dropout (Typical) 1.3V @ 200mA
Number of Regulators 1
Voltage - Input 1.2 V ~ 40 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names LT3082ITS8#TRMPBFDKR

04:12:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
25 3,21160 80,29
100 2,11930 211,93
250 1,94188 485,47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback