Add To Favorites
Product Overview
Digi-Key Part Number LT3060IDC-5#TRMPBFDKR-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3060IDC-5#TRMPBF

Description IC REG LDO 5V 0.1A 8DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 5V 100mA 8-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3060 Series
Product Training Modules LT306x PNP LDO Family Overview
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.3V @ 100mA
Number of Regulators 1
Voltage - Input Up to 45V
Current - Limit (Min) 110mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names LT3060IDC-5#TRMPBFDKR

14:12:33 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
25 2,77520 69,38
100 1,83140 183,14
250 1,68032 420,08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback