Add To Favorites
Product Overview
Digi-Key Part Number LT3015ET-3#PBF-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3015ET-3#PBF

Description IC REG LDO -3V 1.5A TO220-5
Expanded Description Linear Voltage Regulator IC Negative Fixed 1 Output -3V 1.5A TO-220-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3015
Product Training Modules LT3015 1.5A Low Noise Negative LDO
Featured Product LDO Linear Regulators
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -3V
Current - Output 1.5A
Voltage - Dropout (Typical) 0.41V @ 1.5A
Number of Regulators 1
Voltage - Input Down to -30V
Current - Limit (Min) 1.7A
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO-220-5
 
Additional Resources
Standard Package ? 50

12:23:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,98000 5,98
25 4,00520 100,13
100 3,39830 339,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback