Add To Favorites
Product Overview
Digi-Key Part Number LT3014IS5#TRMPBFDKR-ND
Quantity Available 1.662
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3014IS5#TRMPBF

Description IC REG LDO ADJ 20MA TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 1.22 V ~ 60 V 20mA TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3014
Product Training Modules Low Dropout Linear Regulator Frequently Asked Questions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.22 V ~ 60 V
Current - Output 20mA
Voltage - Dropout (Typical) 0.35V @ 20mA
Number of Regulators 1
Voltage - Input 3 V ~ 80 V
Current - Limit (Min) 25mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3014IS5#TRMPBFDKR

11:11:25 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
25 3,29440 82,36
100 2,36940 236,94
250 2,17120 542,80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback