Add To Favorites
Product Overview
Digi-Key Part Number LT3008MPTS8-3.3#TRMPBFDKR-ND
Quantity Available 497
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3008MPTS8-3.3#TRMPBF

Description IC REG LDO 3.3V 20MA TSOT23-8
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 20mA TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 20mA
Voltage - Dropout (Typical) 0.3V @ 20mA
Number of Regulators 1
Voltage - Input Up to 45V
Current - Limit (Min) 22mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3008MPTS8-3.3#TRMPBFDKR

06:52:30 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,64000 8,64
25 7,71240 192,81
100 5,20140 520,14
250 4,76720 1.191,80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback