Add To Favorites
Product Overview
Digi-Key Part Number LT3008IDC#TRMPBFDKR-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3008IDC#TRMPBF

Description IC REG LDO ADJ 20MA 6DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.6 V ~ 44.5 V 20mA 6-DFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.6 V ~ 44.5 V
Current - Output 20mA
Voltage - Dropout (Typical) 0.3V @ 20mA
Number of Regulators 1
Voltage - Input 2 V ~ 45 V
Current - Limit (Min) 22mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT3008IDC#TRMPBFDKR

17:57:48 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
25 2,96560 74,14
100 1,95800 195,80
250 1,79484 448,71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A € 5,50 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback