Add To Favorites
Product Overview
Digi-Key Part Number LT1790ACS6-2.048#TRMPBFCT-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1790ACS6-2.048#TRMPBF

Description IC VREF SERIES 2.048V SOT23-6
Expanded Description Series Voltage Reference IC ±0.05% 5mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT1790
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 22µVp-p
Noise - 10Hz to 10kHz 41µVrms
Voltage - Input 2.8 V ~ 18 V
Current - Supply 75µA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT1790ACS6-2.048#TRMPBFCT

17:55:46 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,73000 6,73
25 6,00840 150,21
100 3,52250 352,25
250 3,23452 808,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1790ACS6-2.048#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,95620
Send Feedback