Add To Favorites
Product Overview
Digi-Key Part Number LT1636HS8#PBF-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1636HS8#PBF

Description IC OPAMP GP 220KHZ RRO 8SO
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1636
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.075 V/µs
Gain Bandwidth Product 220kHz
-3db Bandwidth -
Current - Input Bias 4nA
Voltage - Input Offset 100µV
Current - Supply 50µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 44 V, ±1.35 V ~ 22 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
  • NR111E - Sanken | NR111ECT-ND DigiKey Electronics
  • NR111E
  • Sanken
  • IC REG BUCK ADJ 4A 8ESOIC
  • Unit Price 1,52000
  • NR111ECT-ND
Additional Resources
Standard Package ? 100
Other Names LT1636HS8PBF

11:50:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
25 2,39960 59,99
100 1,82360 182,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1636HS8#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,91961
Send Feedback