Add To Favorites
Product Overview
Digi-Key Part Number LT1529CT#PBF-ND
Quantity Available 331
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1529CT#PBF

Description IC REG LDO ADJ 3A TO220-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 3.75 V ~ 14 V 3A TO-220-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1529(-3.3,-5)
Product Training Modules Low Dropout Linear Regulator Frequently Asked Questions
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1129 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 3.75 V ~ 14 V
Current - Output 3A
Voltage - Dropout (Typical) 0.6V @ 3A
Number of Regulators 1
Voltage - Input 3.8 V ~ 15 V
Current - Limit (Min) 3.2A
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO-220-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names LT1529CTPBF

18:36:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,51000 6,51
25 4,31920 107,98
100 3,25370 325,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback