Add To Favorites
Product Overview
Digi-Key Part Number LT1491IS#PBF-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1491IS#PBF

Description IC OPAMP GP 200KHZ RRO 14SO
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1490/91
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.07 V/µs
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 4nA
Voltage - Input Offset 400µV
Current - Supply 50µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2 V ~ 44 V, ±1 V ~ 22 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 55
Other Names LT1491ISPBF

07:29:28 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,48000 7,48
25 4,96200 124,05
100 4,07920 407,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1491IS#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,17515
Send Feedback