Add To Favorites
Product Overview
Digi-Key Part Number LT1491CN#PBF-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1491CN#PBF

Description IC OPAMP GP 200KHZ RRO 14DIP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1490/91
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.07 V/µs
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 4nA
Voltage - Input Offset 350µV
Current - Supply 50µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 2 V ~ 44 V, ±1 V ~ 22 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25

20:03:59 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,03000 6,03
25 4,00240 100,06
100 3,35930 335,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback