Add To Favorites
Product Overview
Digi-Key Part Number LT1460HCS3-10#TRMPBFCT-ND
Quantity Available 669
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1460HCS3-10#TRMPBF

Description IC VREF SERIES 10V SOT23-3
Expanded Description Series Voltage Reference IC ±0.2% 40mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1460
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 40mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz 4µVrms
Voltage - Input 10.9 V ~ 20 V
Current - Supply 350µA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names LT1460HCS3-10#TRMPBFCT

12:28:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 6,30
25 5,61480 140,37
100 3,57050 357,05
250 3,27292 818,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback