Add To Favorites
Product Overview
Digi-Key Part Number LT1236CCN8-5#PBF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LT1236CCN8-5#PBF

Description IC VREF SERIES 5V 8DIP
Expanded Description Series, Buried Zener Voltage Reference IC ±0.1% 10mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1236
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1138 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.1%
Temperature Coefficient 15ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.2µVrms
Voltage - Input 7.2 V ~ 40 V
Current - Supply 1.5mA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names LT1236CCN85PBF

00:27:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75
25 2,49280 62,32
100 1,91390 191,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback