Add To Favorites
Product Overview
Digi-Key Part Number LT1210CT7#06PBF-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1210CT7#06PBF

Description IC OPAMP CFA 55MHZ TO220-7
Expanded Description Current Feedback Amplifier 1 Circuit TO-220-7 Flow 6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1210
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Feedback
Number of Circuits 1
Output Type -
Slew Rate 900 V/µs
Gain Bandwidth Product -
-3db Bandwidth 35MHz
Current - Input Bias -
Voltage - Input Offset 3mV
Current - Supply 35mA
Current - Output / Channel 2A
Voltage - Supply, Single/Dual (±) ±5 V ~ 15 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case TO-220-7
Supplier Device Package TO-220-7 Flow 6
 
Additional Resources
Standard Package ? 50

09:29:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,45000 12,45
25 8,26960 206,74
100 6,70240 670,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback