Add To Favorites
Product Overview
Digi-Key Part Number LT1176CN8#PBF-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1176CN8#PBF

Description IC REG BUCK FLYBCK INV ADJ 8DIP
Expanded Description Buck, Flyback Switching Regulator IC Positive or Negative Adjustable 2.21V 1 Output 1.2A (Switch) 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1176/-5
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1129 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive or Negative
Topology Buck, Flyback
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 2.21V
Voltage - Output (Max) 31.5V
Current - Output 1.2A (Switch)
Frequency - Switching 100kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50
Other Names LT1176CN8PBF

10:30:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,42000 5,42
25 3,59920 89,98
100 3,07140 307,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback