Add To Favorites
Product Overview
Digi-Key Part Number LT1175CT-5#PBF-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1175CT-5#PBF

Description IC REG LDO -5V 0.5A TO220-5
Expanded Description Linear Voltage Regulator IC Negative Fixed 1 Output -5V 500mA TO-220-5
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1175
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1129 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -5V
Current - Output 500mA
Voltage - Dropout (Typical) 0.5V @ 500mA
Number of Regulators 1
Voltage - Input Down to -20V
Current - Limit (Min) Adjustable
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO-220-5
 
Additional Resources
Standard Package ? 50
Other Names LT1175CT5PBF

18:55:58 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,72000 5,72
25 3,79960 94,99
100 2,94080 294,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback