Add To Favorites
Product Overview
Digi-Key Part Number LT1121IN8-5#PBF-ND
Quantity Available 452
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1121IN8-5#PBF

Description IC REG LDO 5V 0.15A 8DIP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1121/-3.3/-5
Product Training Modules Low Dropout Linear Regulator Frequently Asked Questions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.42V @ 150mA
Number of Regulators 1
Voltage - Input Up to 30V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50
Other Names LT1121IN85PBF

20:47:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,38000 3,38
25 2,24080 56,02
100 1,72720 172,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback