Add To Favorites
Product Overview
Digi-Key Part Number LT1039ISW#PBF-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1039ISW#PBF

Description IC DRIVR/RCVR TRPLE-RS232 18SOIC
Expanded Description 3/3 Transceiver Full RS232 18-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1039/LT1039-16
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 400mV
Data Rate -
Voltage - Supply 5 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
 
Additional Resources
Standard Package ? 40
Other Names LT1039ISWPBF

11:50:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,83000 6,83
25 4,53120 113,28
100 3,49280 349,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1039ISW#TRPBF-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,58722
Send Feedback