Add To Favorites
Product Overview
Digi-Key Part Number LT1019IN8-5#PBF-ND
Quantity Available 646
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1019IN8-5#PBF

Description IC VREF SERIES/SHUNT 5V 8DIP
Expanded Description Series, Shunt Voltage Reference IC ±0.2% 10mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1019
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 2.5ppmp-p
Noise - 10Hz to 10kHz 2.5ppmrms
Voltage - Input 6.5 V ~ 40 V
Current - Supply 1.5mA
Current - Cathode 800µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

07:25:44 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,17000 9,17
25 6,08520 152,13
100 4,75100 475,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback