Add To Favorites
Product Overview
Digi-Key Part Number LT1019ACN8-4.5#PBF-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1019ACN8-4.5#PBF

Description IC VREF SERIES/SHUNT 4.5V 8DIP
Expanded Description Series, Shunt Voltage Reference IC ±0.05% 10mA 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LT1019
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1138 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.05%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 2.5ppmp-p
Noise - 10Hz to 10kHz 2.5ppmrms
Voltage - Input 6 V ~ 40 V
Current - Supply 1.3mA
Current - Cathode 800µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50
Other Names LT1019ACN845PBF

08:36:56 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,73000 11,73
25 7,78640 194,66
100 6,06840 606,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback