Add To Favorites
Product Overview
Digi-Key Part Number 398-1059-1-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

HMS 10-P

Description SENSOR CURRENT HALL 10A AC/DC
Expanded Description Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets HMS xx-P
Product Attributes Select All
Categories
Manufacturer

LEM USA Inc.

Series HMS
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity -
Frequency DC ~ 50kHz
Linearity ±0.5%
Accuracy ±1%
Voltage - Supply 5V
Response Time 5µs
Current - Supply (Max) 19mA
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 398-1059-1
HMS10P

05:22:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,85000 17,85
5 17,48400 87,42
10 14,57000 145,70
25 13,47720 336,93
50 13,11280 655,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 398-1059-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: 10,26507
  • Digi-Reel® ? : 398-1059-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 398-1059-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,26507
Send Feedback