Add To Favorites
Product Overview
Digi-Key Part Number 711-1195-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

CP12671_TINA2-D

Description LENS W/HOLDER DIFFUSER 16.1MM
Expanded Description Lens with Holder Clear 14° Diffuser Cree XB-D Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Ledil

Series TINA2
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
Lens Style Round with Flat Top
Lens Size 16.1mm Dia
Lens Transparency Diffused
Optical Pattern Diffuser
Viewing Angle 14°
For Use With/Related Manufacturer Cree
Material Acrylic
Mounting Type Adhesive
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240
Other Names 711-1195
CP12671TINA2D

17:55:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,57400 25,74
25 2,16240 54,06
100 1,85340 185,34
480 1,64754 790,82
720 1,49310 1.075,03
1.200 1,36953 1.643,43
2.640 1,31289 3.466,02
5.040 1,27685 6.435,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback