Add To Favorites
Product Overview
Digi-Key Part Number 1537-1064-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

LZC-C0UA00-0000

Description EMITTER UV 365NM 1A
Expanded Description Ultraviolet (UV) Emitter 385nm ~ 405nm 44V 1A 95° Star Array
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LZC-x0UA00
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series -
Packaging ? Tray ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 385nm ~ 405nm
Voltage - Forward (Vf) (Typ) 44V
Viewing Angle 95°
Orientation Top View
Operating Temperature 125°C (TJ)
Mounting Type Screw Mount
Package / Case Star Array
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 1537-1064

06:34:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 104,96000 104,96
10 99,70800 997,08
25 95,58440 2.389,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback