Add To Favorites
Product Overview
Digi-Key Part Number 1537-1039-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ4-40G108-0000

Description LED EMITTER GRN 600LM MCPCB
Expanded Description LED Lighting COBs, Engines, Modules LED Module - Green Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LZ4-x0G108
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series -
Packaging ? -
Part Status Active
Type LED Module
Color Green
CCT (K) -
Wavelength 525nm
Configuration Square
Flux @ Current/Temperature - Test 657 lm (445 lm ~ 868 lm)
Current - Test 700mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 14.4V
Lumens/Watt @ Current - Test 65 lm/W
Current - Max 1A
CRI (Color Rendering Index) -
Viewing Angle 100°
Features -
Size / Dimension 7.00mm L x 7.00mm W
Height 3.70mm
Light Emitting Surface (LES) 5.60mm
Lens Type Domed
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1537-1039

22:16:41 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,99000 16,99
10 16,27000 162,70
25 12,65440 316,36
100 10,84660 1.084,66
250 10,30424 2.576,06
500 9,76190 4.880,95
1.000 9,21958 9.219,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback