Add To Favorites
Product Overview
Digi-Key Part Number 1537-1035-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ4-20MD00-0000

Description LED EMITTER RGBW 10W 4CH MCPCB
Expanded Description LED Lighting COBs, Engines, Modules LED Module - Red, Green, Blue, White - Cool (RGBW) Starboard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LZ4-x0MD00
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series -
Packaging ? -
Part Status Active
Type LED Module
Color Red, Green, Blue, White - Cool (RGBW)
CCT (K) 6500K
Wavelength 624nm Red, 525nm Green, 457nm Blue
Configuration Starboard
Flux @ Current/Temperature - Test 115 lm Red, 160 lm Green, 30 lm Blue, 190 lm White
Current - Test 700mA Red, 700mA Green, 700mA Blue, 700mA White
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 2.2V Red, 3.35V Green, 3.2V Blue, 3.2V White
Lumens/Watt @ Current - Test 75 lm/W Red, 68 lm/W Green, 13 lm/W Blue, 85 lm/W White
Current - Max 1A Red, 1A Green, 1A Blue, 1A White
CRI (Color Rendering Index) 75
Viewing Angle 95°
Features -
Size / Dimension 19.90mm Diameter
Height 5.60mm
Light Emitting Surface (LES) 5.60mm
Lens Type Domed
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1537-1035

09:48:54 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,97000 21,97
10 21,02800 210,28
25 16,35480 408,87
100 14,01840 1.401,84
250 13,31748 3.329,37
500 12,61656 6.308,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback