Add To Favorites
Product Overview
Digi-Key Part Number 1537-1030-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ1-10UA00-00U7

Description EMITTER UV 405NM 1A STAR
Expanded Description Ultraviolet (UV) Emitter 405nm 4.1V 1A 74° Star Array
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LZ1-x0UA00
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series LZ1
Packaging ? Tray ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 405nm
Voltage - Forward (Vf) (Typ) 4.1V
Viewing Angle 74°
Orientation Top View
Operating Temperature 125°C (TJ)
Mounting Type Screw Mount
Package / Case Star Array
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 1537-1030

18:11:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,97000 14,97
10 14,32600 143,26
25 11,14280 278,57
100 9,55070 955,07
250 9,07320 2.268,30
500 8,59566 4.297,83
1.000 8,11812 8.118,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback