Add To Favorites
Product Overview
Digi-Key Part Number 1537-1128-1-ND
Quantity Available 165
Can ship immediately
Manufacturer

Manufacturer Part Number

LZ1-00R202-0000

Description LED EMITTER LZ1-2 DEEP RED
Expanded Description LED Lighting Color - Red 663nm (655nm ~ 670nm) 1816 (4540 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LZ1-00R202
Product Attributes Select All
Categories
Manufacturer

LED Engin Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Wavelength 663nm (655nm ~ 670nm)
Current - Test 1A
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test -
Current - Max 1.2A
Flux @ Current/Temperature - Test 1025mW (800mW ~ 1250mW)
Temperature - Test 25°C
Viewing Angle 100°
Mounting Type Surface Mount
Package / Case 1816 (4540 Metric)
Supplier Device Package SMD
Size / Dimension 0.173" L x 0.173" W (4.40mm x 4.40mm)
Height - Seated (Max) 0.102" (2.60mm)
Thermal Resistance of Package 6°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1137-1128-1
1137-1128-1-ND
1537-1128-1

04:15:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 5,52
10 4,59600 45,96
25 3,86040 96,51
100 3,30890 330,89
250 2,94120 735,30
500 2,66548 1.332,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1537-1128-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,22262
  • Digi-Reel® ? : 1537-1128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback