Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 220-1851-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-64/32-12VNI48

Description IC CPLD 64MC 12NS 48TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 12,0ns
Voltage Supply - Internal 4.5 V ~ 5.5 V
Number of Macrocells 64
Number of I/O 32
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1847-ND M4A5-64/32-10VNC48 Lattice Semiconductor Corporation Tray ? 969 - Immediate
4,81000 1
For Use With
Additional Resources
Standard Package ? 250
Other Names 220-1851
M4A5-64/32-12VNI48-ND
M4A5643212VNI48

18:05:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
25 4,29080 107,27
100 3,78040 378,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback