Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 220-1848-ND
Quantity Available 784
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-64/32-10VNI

Description IC CPLD 64MC 10NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tray ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.5 V ~ 5.5 V
Number of Macrocells 64
Number of I/O 32
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1852-ND M4A5-64/32-7VNC Lattice Semiconductor Corporation Tray ? 0
7,18894 160  Non-Stock ?
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 220-1848
M4A5-64/32-10VNI-ND
M4A5643210VNI

15:24:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,16000 9,16
25 8,19960 204,99
100 7,18890 718,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback