Add To Favorites
Product Overview
Digi-Key Part Number 220-1112-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-8E-6MN132C

Description IC FPGA 86 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 1000
Number of Logic Elements/Cells 8000
Total RAM Bits 226304
Number of I/O 86
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1112
LFXP28E6MN132C

10:15:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,09000 19,09
25 16,64320 416,08
100 15,99700 1.599,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback