Add To Favorites
Product Overview
Digi-Key Part Number 220-1212-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE2M35E-5FN484C

Description IC FPGA 303 I/O 484FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ECP2M
Part Status Active
Number of LABs/CLBs 4250
Number of Logic Elements/Cells 34000
Total RAM Bits 2151424
Number of I/O 303
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 484-BBGA
Supplier Device Package 484-FPBGA (23x23)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 220-1212
LFE2M35E5FN484C

23:26:23 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 78,28000 78,28
25 68,34280 1.708,57
100 65,59440 6.559,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback