Add To Favorites
Product Overview
Digi-Key Part Number 220-1744-ND
Quantity Available 274
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO640C-5TN100C

Description IC FPGA 74 I/O 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits -
Number of I/O 74
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LCMXO640C-4TN100I-ND LCMXO640C-4TN100I Lattice Semiconductor Corporation Tray ? 0
10,32411 90  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1744
LCMXO640C-5TN100C-ND
LCMXO640C5TN100C

16:12:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,82000 11,82
25 10,32400 258,10
100 9,89280 989,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback