Add To Favorites
Product Overview
Digi-Key Part Number 220-1058-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO640C-3MN132I

Description IC FPGA 101 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits -
Number of I/O 101
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1054-ND LCMXO640C-4MN132C Lattice Semiconductor Corporation Tray ? 0
4,57458 360  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1058
LCMXO640C3MN132I

03:53:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,38000 5,38
25 4,65320 116,33
100 4,57460 457,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback