Add To Favorites
Product Overview
Digi-Key Part Number 220-1056-ND
Quantity Available 519
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO640C-3FTN256I

Description IC FPGA 159 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits -
Number of I/O 159
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1052-ND LCMXO640C-4FTN256C Lattice Semiconductor Corporation Tray ? 0
5,61056 90  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1056
LCMXO640C3FTN256I

00:07:46 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,46000 6,46
25 5,61040 140,26
100 5,49160 549,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback