Add To Favorites
Product Overview
Digi-Key Part Number 220-1530-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO640C-3BN256C

Description IC FPGA 159 I/O 256CABGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 80
Number of Logic Elements/Cells 640
Total RAM Bits -
Number of I/O 159
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 256-LFBGA, CSPBGA
Supplier Device Package 256-CABGA (14x14)
 
For Use With
Additional Resources
Standard Package ? 119
Other Names 220-1530
LCMXO640C-3BN256C-ND
LCMXO640C3BN256C

07:55:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,76000 10,76
25 9,35440 233,86
100 9,19960 919,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback