Add To Favorites
Product Overview
Digi-Key Part Number 220-2033-1-ND
Quantity Available 499
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO3LF-4300E-5UWG81ITR50

Description IC FPGA 63 I/O 81WCLSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MachXO3 Prog and Configuration Guide
MachXO3 Family Datasheet
PCN Design/Specification Datasheet Chg 21/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO3
Part Status Active
Number of LABs/CLBs 540
Number of Logic Elements/Cells 4320
Total RAM Bits 94208
Number of I/O 63
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 81-UFBGA, WLCSP
Supplier Device Package 81-WLCSP (3.80x3.69)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-2033-1

15:37:47 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,33000 5,33
25 4,64840 116,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2033-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 450 - Immediate
  • Unit Price: 4,64880
  • Digi-Reel® ? : 220-2033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 499 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback