Add To Favorites
Product Overview
Digi-Key Part Number 220-2030-1-ND
Quantity Available 278
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO3LF-2100E-5UWG49CTR50

Description IC FPGA 38 I/O 49WCLSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MachXO3 Prog and Configuration Guide
MachXO3 Family Datasheet
PCN Design/Specification Datasheet Chg 21/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO3
Part Status Active
Number of LABs/CLBs 264
Number of Logic Elements/Cells 2112
Total RAM Bits 75776
Number of I/O 38
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 49-UFBGA, WLCSP
Supplier Device Package 49-WLCSP (3.11x3.19)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-2030-1

14:13:31 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
25 3,45160 86,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2030-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 200 - Immediate
  • Unit Price: 3,41340
  • Digi-Reel® ? : 220-2030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback