Add To Favorites
Product Overview
Digi-Key Part Number 220-1437-ND
Quantity Available 207
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2280C-3TN100I

Description IC FPGA 73 I/O 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 285
Number of Logic Elements/Cells 2280
Total RAM Bits 28262
Number of I/O 73
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LCMXO2280C-4TN100C-ND LCMXO2280C-4TN100C Lattice Semiconductor Corporation Tray ? 0
19,96967 90  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1437
LCMXO2280C-3TN100I-ND
LCMXO2280C3TN100I

06:14:04 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,93000 22,93
25 19,96960 499,24
100 17,35230 1.735,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback