Add To Favorites
Product Overview
Digi-Key Part Number 220-1956-ND
Quantity Available 1.899
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2-7000HE-6BG256I

Description IC FPGA 206 I/O 256CABGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO2
Part Status Active
Number of LABs/CLBs 858
Number of Logic Elements/Cells 6864
Total RAM Bits 245760
Number of I/O 206
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 256-LFBGA
Supplier Device Package 256-CABGA (14x14)
 
For Use With
Additional Resources
Standard Package ? 119
Other Names 220-1956
LCMXO2-7000HE-6BG256I-ND

06:12:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,06000 22,06
25 19,19400 479,85
100 18,37390 1.837,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback