Add To Favorites
Product Overview
Digi-Key Part Number 220-1511-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LCMXO2-7000HE-4BG256I

Description IC FPGA 206 I/O 256CABGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO2
Part Status Active
Number of LABs/CLBs 858
Number of Logic Elements/Cells 6864
Total RAM Bits 245760
Number of I/O 206
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 256-LFBGA
Supplier Device Package 256-CABGA (14x14)
 
For Use With
Additional Resources
Standard Package ? 119
Other Names 220-1511
LCMXO2-7000HE-4BG256I-ND
LCMXO27000HE4BG256I

17:19:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,85000 18,85
25 16,38320 409,58
100 15,68980 1.568,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback