Add To Favorites
Product Overview
Digi-Key Part Number 220-1731-ND
Quantity Available 361
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO1200C-5TN100C

Description IC FPGA 73 I/O 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 150
Number of Logic Elements/Cells 1200
Total RAM Bits 9421
Number of I/O 73
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LCMXO1200C-4TN100I-ND LCMXO1200C-4TN100I Lattice Semiconductor Corporation Tray ? 0
7,07656 90  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1731
LCMXO1200C-5TN100C-ND
LCMXO1200C5TN100C

07:55:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,14000 8,14
25 7,07680 176,92
100 6,93120 693,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback